37701.67 | Vogt
Faston plug, 2.8 x 0.8 mm, L 13 mm, uninsulated, straight, 37701.67
Order No.: 05F158
EAN: 4099889611250
MPN:
37701.67
Unit Price (€ / pc.)
0.1249 € *
Available: 11,425 pcs.
Leadtime: 2 Weeks **
Total Price:
6.25 € *
Price list
Quantity
Price per unit*
50 pcs.
0.1249 €
100 pcs.
0.1083 €
500 pcs.
0.0964 €
1000 pcs.
0.0833 €
5000 pcs.
0.0774 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flat plug with plug width 2.8 mm, type Vogt 37.
Made of brass, pure tin-plated, not insulated, compliant with DIN 46342 part 1.
Technical attributes (type, mating width x mating thickness, dimension d): 37701.67, 2.8x0.8 mm, d 3.2 mm
Technical specifications
Connection | screw connection | |
Version | faston plug | |
Design | straight | |
Isolated | No | |
Length | 13 mm | |
Material | brass, tin-plated | |
Nominal size according to DIN | DIN 46342 | |
Plug width x plug thickness | 2.8 x 0.8 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85389099 |
Original Packaging | Bag with 1,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |