3770.67 | Vogt
Faston plug, 2.8 x 0.8 mm, L 13 mm, uninsulated, straight, 3770.67
Order No.: 05F155
EAN: 4099889611243
MPN:
3770.67
Unit Price (€ / pc.)
0.0357 € *
Available: 831 pcs.
Leadtime: 2 Weeks **
Flat plug, mating width 2.8 mm, type Vogt 37.
Made of brass, pure tin-plated, not insulated, compliant with DIN 46342 part 1.
Technical attributes (type, mating width x mating thickness, dimension d): 3770.67, 2.8x0.8 mm, d 2.2 mm
Technical specifications
Connection | screw connection | |
Version | faston plug | |
Design | straight | |
Isolated | No | |
Length | 13 mm | |
Material | brass, tin-plated | |
Nominal size according to DIN | DIN 46342 | |
Plug width x plug thickness | 2.8 x 0.8 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369010 |
Original Packaging | Bag with 1,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |