3775A08.68 | Vogt
Faston plug, 2.8 x 0.8 mm, L 12.2 mm, uninsulated, straight, 3775A08.68
Order No.: 05F144
EAN: 4099889611236
MPN:
3775A08.68
Unit Price (€ / pc.)
0.0643 € *
Available: 1,572 pcs.
Leadtime: 2 Weeks **
Total Price:
0.64 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0643 €
500 pcs.
0.0536 €
2000 pcs.
0.0464 €
6000 pcs.
0.0417 €
10000 pcs.
0.0345 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flat plug, type Vogt 3775A.
Solderable tab; Mating width: 2.8 mm. Mating thickness: 0.8 mm. Material: pure tin-plated brass. Finish: pure tin-plated.
Type: PCB mounting tab, 3775A08.68, 2.8x0.8 mm
Technical specifications
Connection | solder connection | |
Version | faston plug | |
Design | straight | |
Isolated | No | |
Length | 12.2 mm | |
Material | brass, tin-plated | |
Nominal size according to DIN | DIN 46342 | |
Plug width x plug thickness | 2.8 x 0.8 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369010 |
Original Packaging | Bag with 2,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |