35285.000.000 | LEAR Corporation
Faston plug, 6.3 x 0.8 mm, L 22 mm, insulated, straight, yellow, 4.0-6.0 mm², AWG 12-10, 35285.000.000
Order No.: 05F486
EAN: 4099889611847
MPN:
35285.000.000
Unit Price (€ / pc.)
0.3332 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Tab terminals, insulated, type 35.
Made of tinned brass, insulated (PVC).
Mating width 6.3 mm, type 35.
Dimensions: l1 22, l2 8.0 mm.
Technical attributes (type, mating width x mating thickness, conductor cross-section, color): 35285, 6.3 x 0.8 mm, 4.0 to 6.0 mm², yellow
Technical specifications
Connection | crimp connection | |
Version | faston plug | |
AWG cross-section | AWG 12-10 | |
Design | straight | |
Insulation colour | yellow | |
Isolated | Yes | |
Length | 22 mm | |
Cable cross-section | 4.0-6.0 mm² | |
Material | brass, tin-plated | |
Plug width x plug thickness | 6.3 x 0.8 mm |
Download
Logistics
Country of origin | SK |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |