0287035.L | Littelfuse
Automotive flat fuse, 35 A, 32 V, green, (L x W x H) 19.1 x 5.1 x 18.8 mm, 0287035.L
Unit Price (€ / pc.)
0.3927 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
Blade fuse, 028707.5PXCN, Littelfuse
Developed by Littelfuse for the automotive industry, the ATOF® fuse has become the original equipment circuit protection standard for foreign and domestic automobiles and trucks.
Technical Data
- Current: 35 A
- Color: green
- Voltage rating: 32 V
- Dimensions (L/H/W): 19.1/18.8/5.1 mm
Technical specifications
Version | automotive flat fuse | |
Breaking capacity | 1 kA | |
Width | 5.1 mm | |
Colour | green | |
Height | 18.8 mm | |
Length | 19.1 mm | |
Rated voltage | 32 V | |
Rated current | 35 A |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85361010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |