26 22 200 | Knipex
Stork beak pliers, L 200 mm, 197 g, 26 22 200
Order No.: 05L2682
EAN: 4003773023135
MPN:
26 22 200
2622200
Unit Price (€ / pc.)
34.3910 € *
Available: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
34.39 € *
Price list
Quantity
Price per unit*
1 pcs.
34.3910 €
6 pcs.
30.9519 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flat Nose and Snipe Nose Pliers , 26 22 200, Knipex
Features
- Distortion tolerant, elastic precision tips
- Half round, long, tapered jaws
- Vanadium electric steel, forged, multi stage oil hardened
- With cutting edges for soft, medium hard and hard wire
Technical specifications
Version | stork beak pliers | |
Jaw lenght | 50 mm | |
ESD protection | No | |
Weight | 197 g | |
Length | 200 mm | |
Cutting capicity (hard) | 2.2 mm | |
Cutting capacity (medium-hard) | 3.2 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |