25 26 160 | Knipex

VDE-snipe nose pliers, L 160 mm, 144 g, 25 26 160

Order No.: 05L2674
EAN: 4003773052111
MPN:
25 26 160
2526160
Knipex
default L
Image may differ
Unit Price (€ / pc.)
32.9630 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 1 Week **
Total Price:
32.96 € *
Price list
Quantity
Price per unit*
1 pcs.
32.9630 €
6 pcs.
29.6667 €
*incl. VAT plus shipping costs
**Subject to prior sale

Flat Nose and Snipe Nose Pliers , 25 26 160, Knipex

Features

  • Suitable for finer gripping and cutting work
  • Half round, long, tapered jaws
  • Knurled gripping surfaces
  • With cutting edges for soft, medium hard and hard wire
Technical specifications
Version snipe nose pliers
Jaw lenght 50 mm
ESD protection No
Weight 144 g
Length 160 mm
Cutting capicity (hard) 1.6 mm
Cutting capacity (medium-hard) 2.5 mm
1000V Insulated Yes
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
1000V Insulated
Weight
Cutting capacity (medium-hard)
Version
Length
Jaw lenght
ESD protection
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
1000V Insulated
Weight
Cutting capacity (medium-hard)
Version
Length
Jaw lenght
ESD protection
Snipe nose pliers, L 160 mm, 143 g, 25 25 160
Order No.:
 20L1645
Manufacturer:
 Knipex
Manufacturer SKU:
 25 25 160
Available: 1 pcs. Available in 7 Days: 10 pcs. Leadtime: 1 Week **
Total Price: 30.11 € *
1 pcs.
30.1070 €
6 pcs.
27.0963 €
No
143 g
2.5 mm
snipe nose pliers
160 mm
50 mm
No
VDE-snipe nose pliers, L 160 mm, 144 g, 25 26 160
Order No.:
 05L2674
Manufacturer:
 Knipex
Manufacturer SKU:
 25 26 160
Available: 0 pcs. Available in 7 Days: 10 pcs. Leadtime: 1 Week **
Total Price: 32.96 € *
1 pcs.
32.9630 €
6 pcs.
29.6667 €
Yes
144 g
2.5 mm
snipe nose pliers
160 mm
50 mm
No
Snipe nose pliers, L 160 mm, 124 g, 25 21 160
Order No.:
 05L2694
Manufacturer:
 Knipex
Manufacturer SKU:
 25 21 160
Available: 0 pcs. Available in 7 Days: 10 pcs. Leadtime: 1 Week **
Total Price: 22.49 € *
1 pcs.
22.4910 €
6 pcs.
20.2419 €
No
124 g
2.5 mm
snipe nose pliers
160 mm
50 mm
No