527825455100 | Eberle
Clock thermostat, 230 VAC, 5 to 30 °C, white, 527825455100
Order No.: 06N5182
EAN: 4017254160035
MPN:
527825455100
Unit Price (€ / pc.)
98.6391 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
98.64 € *
Price list
Quantity
Price per unit*
1 pcs.
98.6391 €
10 pcs.
92.3678 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flush-mounted thermostat is suitable for the control of central, hot water floor, hot air heating, etc...Very large display, the backlight in white is off, briefly on after pressing a button. Single-line text display for self-explanatory operation. Easy switching between 2 temperatures (e.g. comfort and setback temperature). ECO input for activating a freely adjustable temperature, e.g. for night setback. Short-time timer (party) for changing the temperature by the hour. Energy consumption display (switch-on time * costs). Frost protection. Unauthorized person protection. PWM or 2-point control method. Adaptation to valves normally open. Adjustable heating or cooling. Valve protection. Mounting in 55 mm flush-mounted box.
Technical specifications
Version | Clock thermostat | |
Colour | white | |
max. operating temperature | 30 °C | |
min. operating temperature | 5 °C | |
Assembly | Flush-mounted | |
Degree of protection (IP) | IP30 | |
Voltage | 230 VAC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90321020 |