00 5313 07 | Neosid
Filter coil, PCB mounting, 3.3 µH, 00 5313 07
Unit Price (€ / pc.)
2.9631 € *
Available: 0 pcs.
Leadtime: 17 Weeks **
Calibrated filter coil, type Neosid 7.1.
With 1 winding, consisting of a can (CU), guide sleeve (PP), trimming cap and rod core (ferrite)
Technical specifications
Version | filter coil | |
Design | PCB mounting | |
Width | 7.5 mm | |
Quality Q | Q 110 | |
Height | 12 mm | |
Inductance | 3.3 µH | |
Length | 7.5 mm | |
Measuring frequency | 10 MHz | |
Tolerance | ±5 % |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85045000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |