ACM2012-900-2P-T002 | TDK
Common mode filter, 100 MHz, 400 mA, 50 V (DC), 50 VDC, 200 nH, faston plug 6.3 mm, ACM2012-900-2P-T002
Not suitable for new designs
Unit Price (€ / pc.)
0.5593 € *
Available: 6,090 pcs.
Leadtime: 29 Weeks **
Total Price:
5.59 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5593 €
50 pcs.
0.4641 €
250 pcs.
0.3927 €
1000 pcs.
0.3332 €
2500 pcs.
0.2939 €
*incl. VAT plus shipping costs
**Subject to prior sale
Suppressor filter, ACM2012-900-2P-T002, TDK
Features
- Downsized wound type chip common mode filter that maintains required common mode filter characteristics
- Impedance for common mode noise can clear 1000Ω [100MHz], and has excellent EMC suppression
- Differential mode impedance is suppressed, so there is virtually no affect on high speed signals
- There is a two-line type and a three-line type, so they can be used for various circuits and noise
- Operating temperature range: –40 to +85 °C
Applications
- Common mode noise countermeasure for high-speed differential signals where influence to the signal is a concern
- USB line for PCs and peripheral devices
- IEEE1394 lines and ETHERNET lines for PCs, STBs, etc
- LCD panel LVDS and Panel Link lines
Technical specifications
ohmic resistance | 90 Ω | |
Connection | faston plug 6.3 mm | |
Version | Common mode filter | |
Rated Voltage | 50 VDC | |
Inductance per line | 200 nH | |
integrated switch | No | |
max. frequency | 100 MHz | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
With fuse | No | |
Rated voltage (DC) | 50 V | |
Rated current | 400 mA |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85363010 |
Original Packaging | Reel with 2,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |