PT 15 NV 500K | Piher
Layered trimmer potentiometer, 500 kΩ, 0.25 W, THT, on top, PT 15 NV 500K
Unit Price (€ / pc.)
1.0234 € *
Available: 99 pcs.
Available in 4 Days: 3,771 pcs.
Leadtime: 1 Week **
Total Price:
1.02 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0234 €
10 pcs.
0.6426 €
50 pcs.
0.5117 €
250 pcs.
0.4403 €
1000 pcs.
0.3689 €
*incl. VAT plus shipping costs
**Subject to prior sale
Trimmer potentiometer, PT 15 NV 500K,Piher
Potentiometer features a 15 mm resistive element made of carbon. Housed in a dust-proof enclosure and has a polyester substrate.
Technical specifications
ohmic resistance | 500 kΩ | |
Connection | solder pin | |
Version | layered trimmer potentiometer | |
Width | 7 mm | |
Rotary range, electrical | 240 ° | |
Mechanic rotary range | 265 ° | |
Seeting | on top | |
Contact distance | RM 12.5/10 | |
Length | 15 mm | |
Power | 0.25 W | |
max. operating temperature | 70 °C | |
min. operating temperature | -25 °C | |
Assembly | THT | |
Tolerance | ±30 % | |
Temperature coefficient | ±300 ppm/K | |
Track Taper | linear |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85334010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |