PC16 SH 10IP061AI 100K | Piher
Carbon potentiometer with rotary switch, 100 kΩ, 0.2 W, linear, solder pin, PC16 SH 10IP061AI 100K
Unit Price (€ / pc.)
3.6057 € *
Available: 48 pcs.
Leadtime: 9 Weeks **
Total Price:
3.61 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6057 €
10 pcs.
3.1773 €
100 pcs.
2.7846 €
200 pcs.
2.6775 €
1000 pcs.
2.4633 €
*incl. VAT plus shipping costs
**Subject to prior sale
Panel mount potentiometer, PC16 SH 10IP061AI 100K, Piher
ThePC16 SH 10IP061AI 100K is a single-turn panel control potentiometer using a carbon resistive element with plastic housing and incorporated shaft.
Applications
- Thermostat adjustment
- HVAC control
- Consumer electronics
- Industrial controls
- Automotive control
- Home and building automation
Technical specifications
ohmic resistance | 100 kΩ | |
Connection | solder pin | |
Version | carbon potentiometer with rotary switch | |
Width | 13.6 mm | |
Rotary range, electrical | 280 ° | |
Mechanic rotary range | 300 ° | |
axle diameter | 6 mm | |
Length | 16 mm | |
Power | 0.2 W | |
max. operating temperature | 70 °C | |
min. operating temperature | -25 °C | |
Assembly | angled | |
Track Taper | linear |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85334010 |
Original Packaging | Ammopack with 50 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |