B32344E5061A020 | EPCOS
Film capacitor, 19.5 µF, -5/+10 %, 525 V (AC), PP, B32344E5061A020
Unit Price (€ / pc.)
45.9816 € *
Available: 3 pcs.
Leadtime: On Request **
Total Price:
45.98 € *
Price list
Quantity
Price per unit*
1 pcs.
45.9816 €
5 pcs.
43.2208 €
15 pcs.
41.5786 €
50 pcs.
39.7341 €
150 pcs.
38.0800 €
*incl. VAT plus shipping costs
**Subject to prior sale
PhiCap capacitor, B32344E5061A020, EPCOS
Film capacitor - Power factor correction
Features
- Three-phase, delta connected
- Self-healing technology
- Naturally air cooled (or forced air cooling)
- Indoor mounting
Applications
- For Power Factor Correction
Technical specifications
Design | can | |
Width | 75 mm | |
Dielectric material | PP | |
Height | 160 mm | |
Capacity | 19.5 µF | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Rated voltage (AC) | 525 V | |
Tolerance | -5/+10 % |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85321000 |
Original Packaging | Bulk with 1 piece |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |