MKP4G022202D00KSSD | Wima

MKP film capacitor, 22 nF, ±10 %, 400 V (DC), PP, 7.5 mm, MKP4G022202D00KSSD

Order No.: 43D1051
EAN: 4099879818232
MPN:
MKP4G022202D00KSSD
MKP 4 0.022µF/400VDC 10% RM7.5
Series: MKP 4
Wima
MKP4G022202D00KSSD Wima Film Capacitors Image 1
MKP4G022202D00KSSD Wima Film Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.7021 € *
Available: 2,773 pcs.
Available in 4 Days: 4,015 pcs.
Leadtime: 1 Week **
Total Price:
0.70 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7021 €
10 pcs.
0.4403 €
50 pcs.
0.3451 €
250 pcs.
0.2820 €
1000 pcs.
0.2451 €
*incl. VAT plus shipping costs
**Subject to prior sale

Film capacitor, MKP4G022202D00KSSD, WIMA

The MKP4G022202D00KSSD is a metallized capacitor with thin layers of aluminium. The layers are vacuum-deposited on the insulating film as conducting electrodes. In the case of a breakdown, the short circuit current causes the thin metal coating to evaporate around the point of failure and an insulating area is formed. This product is used in the high frequency field. This includes resonant circuits, power supplies, deflection circuits, oscillator circuits and audio equipment.

Features

  • High volume/capacitance ratio
  • Self-healing
  • Very low dissipation factor
  • Negative capacitance change versus temperature
  • Very low dielectric absorption

Applications

  • Sample and hold
  • Timing
  • Oscillating circuits
  • High frequency coupling and decoupling
Technical specifications
Number of pins 2
Design radial
Width 4.5 mm
Dielectric material PP
Height 9.5 mm
Capacity 22 nF
Length 10.3 mm
max. operating temperature 105 °C
min. operating temperature -55 °C
Rated voltage (AC) 220 V
Rated voltage (DC) 400 V
Grid 7.5 mm
Tolerance ±10 %
Logistics
Country of origin DE
Customs tariff number 85322500
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes