MKS0C031000C00KSSD | Wima

MKS film capacitor, 100 nF, ±10 %, 63 V (DC), PET, 2.5 mm, MKS0C031000C00KSSD

Order No.: 42D144
EAN: 4099879816542
MPN:
MKS0C031000C00KSSD
MKS 02 0.1µF/63VDC 10% RM2.5
Series: MKS 02
Wima
MKS0C031000C00KSSD Wima Film Capacitors Image 1
MKS0C031000C00KSSD Wima Film Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.6307 € *
Available: 5,538 pcs.
Leadtime: 23 Weeks **
Total Price:
0.63 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6307 €
25 pcs.
0.5117 €
100 pcs.
0.4284 €
250 pcs.
0.3689 €
1000 pcs.
0.3332 €
*incl. VAT plus shipping costs
**Subject to prior sale

Film capacitor, MKS0C031000C00KSSD, WIMA

The MKS0C031000C00KSSD is a miniature capacitor. This product is contacted at the end surfaces and have very low self-inductance due to the small pin spacing of the capacitor and its fully contacted electrodes, the pulse and current loading capacities basically increase, the smaller the Pitch can be designed, because - provided that the thickness of the film is the same - a longer band length is needed to achieve a particular capacitance value.

Features

  • High volume/capacitance ratio and reduced base
  • Pitch 2.5 mm
  • Self-healing
  • Vacuum-deposited
  • Solvent-resistant, flame-retardent plastic case with epoxy resin seal UL 94 V-0

Applications

  • By-pass
  • Blocking
  • Coupling and decoupling
  • Timing
Technical specifications
Number of pins 2
Design radial
Width 3 mm
Dielectric material PET
Height 7.5 mm
Capacity 100 nF
Length 4.6 mm
max. operating temperature 105 °C
min. operating temperature -55 °C
Rated voltage (AC) 40 V
Rated voltage (DC) 63 V
Grid 2.5 mm
Tolerance ±10 %
Logistics
Country of origin DE
Customs tariff number 85322500
Original Packaging Bulk with 5,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes