798503006Z | Screws, Threaded Rods
Pan head screw, PH-Recess, M3, 6 mm, steel, galvanized, DIN 7985/ISO 7045, 798503006Z
Order No.: 16H270
EAN: 4099889499803
MPN:
798503006Z
Unit Price (€ / pc.)
0.0357 € *
Available: 195,906 pcs.
Next delivery: 99,900 pcs. on 2025-01-10
Leadtime: 3 Weeks **
Total Price:
3.57 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0357 €
1000 pcs.
0.0309 €
5000 pcs.
0.0238 €
10000 pcs.
0.0178 €
*incl. VAT plus shipping costs
**Subject to prior sale
Filister head screws, made of galvanized steel DIN 7985/ISO 7045, type BS 1900.
With Phillips cross-recess.
Technical specifications
Version | pan head screw | |
Spindle drive type | PH-Recess | |
Thread size | M3 | |
Head shape | Oval-head | |
Length | 6 mm | |
Material | steel, galvanized | |
Standard number | DIN 7985/ISO 7045 |
Download
Logistics
Country of origin | TW |
Customs tariff number | 73181558 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |