B54024004 | Light Bulbs, Lamps

Incandescent bulb, BA15d, 4 W, 24 V (DC), 2700 K, clear, B54024004

Order No.: 33G304
EAN: 4099891488574
MPN:
B54024004
B54024004 Light Bulbs, Lamps
Image may differ
Unit Price (€ / pc.)
3.0345 € *
Available: 63 pcs.
Leadtime: On Request **
Total Price:
3.03 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0345 €
10 pcs.
2.5347 €
50 pcs.
2.0230 €
100 pcs.
1.7731 €
500 pcs.
1.5232 €
*incl. VAT plus shipping costs
**Subject to prior sale

Filament bulbs with BA 15d socket.

Technical specifications
Version clear
Dimmable Yes
diameter 16 mm
Colour temperature 2700 K
Length 54 mm
Power 4 W
Rated voltage (DC) 24 V
Rated current 160 mA
Product type incandescent bulb
Socket version BA15d
Logistics
Country of origin CN
Customs tariff number 85419000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes