B65943A0000X022 | EPCOS
PS core, N22, outer Ø 47 mm, inner Ø 5.5 mm, (H) 14.9 mm
Unit Price (€ / pc.)
9.7580 € *
Available: 100 pcs.
Leadtime: 34 Weeks **
Total Price:
9.76 € *
Price list
Quantity
Price per unit*
1 pcs.
9.7580 €
10 pcs.
8.5918 €
50 pcs.
8.0087 €
200 pcs.
7.5327 €
400 pcs.
7.2471 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cores PS 47 x 14.9, type TDK/Epcos B65943.
Technical attributes (type, material): B65943AX22, N22
Technical specifications
Outer diameter | 47 mm | |
Height | 14.9 mm | |
Inner diameter | 5.5 mm | |
Core shape | PS | |
Air gap | no air gap | |
Material | N22 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85049011 |
Original Packaging | Bulk with 50 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |