T0058735909N | Weller
Remote control, Weller T0058735909N for ZS 4V, ZS 6V, ZS 20T
Unit Price (€ / pc.)
355.81 € *
Available: 1 pcs.
Leadtime: 1 Week **
Remote Control, T0058735909N, WELLER
The Weller T0058735909N Remote Control is designed for use with fume extraction units Zero Smog 4V, Zero Smog 6V, Zero Smog 20T, WFE 20D, WFE 2S, WFE 4S, and WFE 8S. The remote control provides on/off switching and can also adjust fume extraction speed settings. In addition, the remote control display indicates the filter status.
Features
- For use with fume extraction units Zero Smog 4V, Zero Smog 6V, Zero Smog 20T, WFE 20D, WFE 2S, WFE 4S, WFE 8S
- Provides remote on/off switching
- Adjusts fume extraction speed settings
- Display indicates the filter status
Technical specifications
Suitable for | ZS 4V, ZS 6V, ZS 20T | |
Accessory Type | remote control |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84219990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |