163304-4 | AMP
Receptacle, 0.5-1.0 mm², AWG 20-17, crimp connection, tin-plated, 163304-4
Unit Price (€ / pc.)
0.4522 € *
Available: 4,886 pcs.
Leadtime: 8 Weeks **
Total Price:
0.45 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4522 €
50 pcs.
0.4046 €
200 pcs.
0.3451 €
500 pcs.
0.3094 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female contact series Mate-N-Lok, type 0-016.
With crimp terminal made of tinned phosphor bronze.
Technical attributes (type, conductor cross-section): 0-0163304-4, 0.50 to 1.00 mm²
Technical specifications
Version | receptacle | |
AWG cross-section | AWG 20-17 | |
Insulation diameter | 1.8-3.3 mm | |
Contact connection | crimp connection | |
Contact material | phosphor bronze | |
Contact surface Connection range | tin-plated | |
Contact surface mating area | tin-plated | |
contact surface | tin-plated | |
Cable cross-section | 0.5-1.0 mm² |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |