1-794606-1 | AMP
Receptacle, 0.2-0.5 mm², AWG 24-20, crimp connection, tin-plated, 1-794606-1
Unit Price (€ / pc.)
0.0595 € *
Available: 0 pcs.
Available in 5 Days: 15,000 pcs.
Leadtime: 1 Week **
Total Price:
0.06 € *
Price list
Quantity
Price per unit*
15000 pcs.
0.0595 €
45000 pcs.
0.0559 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female contact on original reels, 15000 female contact.
For series Micro Mate-N-Lok. Contact material: Phosphor bronze. Insulation Diameter: 0.89 to 1.52 mm.
Technical attributes (type, cross section, length, contact finish): 1-0794606-1, 0.2 to 0.5mm²² (AWG 24 bis 20), 12,17 mm, 15 µ gold-plated.
Technical specifications
Version | receptacle | |
AWG cross-section | AWG 24-20 | |
Insulation diameter | 0.89-1.52 mm | |
Contact connection | crimp connection | |
Contact material | phosphor bronze | |
Contact surface Connection range | tin-plated | |
Contact surface mating area | gold-plated | |
contact surface | tin-plated | |
Cable cross-section | 0.2-0.5 mm² |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Original Packaging | Reel with 15,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |