1-794607-2 | AMP
Receptacle, 0.05-0.14 mm², AWG 30-26, crimp connection, gold-plated, 1-794607-2
Unit Price (€ / pc.)
0.1012 € *
Available: 0 pcs.
Available in 5 Days: 30,000 pcs.
Leadtime: 1 Week **
Female contact on original reels, 15000 female contact.
For series Micro Mate-N-Lok. Contact material: Phosphor bronze. Insulation Diameter: 0.89 to 1.52 mm.
Technical attributes (type, cross section, length, contact finish): 1-0794607-2, 0.05 to 0.12mm²² (AWG 30 bis 26), 12,17 mm, 30 µ gold-plated.
Technical specifications
Version | receptacle | |
AWG cross-section | AWG 30-26 | |
Insulation diameter | 0.89-1.52 mm | |
Contact connection | crimp connection | |
Contact material | phosphor bronze | |
Contact surface Connection range | tin-plated | |
Contact surface mating area | gold-plated | |
contact surface | gold-plated | |
Cable cross-section | 0.05-0.14 mm² |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |