1-794610-2 | AMP
Receptacle, 0.2-0.52 mm², AWG 24-20, crimp connection, gold-plated, 1-794610-2
Cable connector, 2- to 24-pole, 3.0 mm grid, type TE Connectivity/AMP Micro Mate-N-Lok.
3.0 mm grid, single- and dual-row; Rated voltage: 250 V. Rated current: max. 5.0 A. Insulation resistance: min. 1000 Mohm. Contact resistance: max. 20 mohm. Insertion force (pro contact): 6.67 N. Operating temperatures: -40 to +105 °C. Certifications: UL, CSA.
Corresponding snap-in female crimp contact.
Contact material: phosphor bronze. Contact finish: tinned, 15 µ or 30 µ gold plating. Wire cross-section: 0.05 to 0.12 mm² (AWG 30-26), or 0.20 to 0.50 mm² (AWG 24-20). Insulation diameter: 0.89 to 1.52 mm.
Technical attributes (type, for wire cross-section, contact finish material): 1-0794610-2, 0.20 to 0.50 mm² (AWG 24 bis 20), 30 µ gold-plated
Version | receptacle | |
AWG cross-section | AWG 24-20 | |
Insulation diameter | 0.89-1.52 mm | |
Contact connection | crimp connection | |
Contact material | phosphor bronze | |
Contact surface Connection range | tin-plated | |
Contact surface mating area | gold-plated | |
contact surface | gold-plated | |
Cable cross-section | 0.2-0.52 mm² |
Country of origin | CN |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |