1-141708-1 | AMP

Receptacle, 0.05-0.12 mm², AWG 30-26, crimp connection, tin-plated, 1-141708-1

Order No.: 59F206
EAN: 4099889661293
MPN:
1-141708-1
1-0141708-1
Series: AMPMODU
AMP
default L
Image may differ
Unit Price (€ / pc.)
0.3689 € *
Available: 9,424 pcs.
Leadtime: 8 Weeks **
Total Price:
0.37 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3689 €
200 pcs.
0.3332 €
*incl. VAT plus shipping costs
**Subject to prior sale

Snap-in female crimp contact, type IV/V.

For the socket headers described above. Corresponding 0.63 mm round or 0.63 x 0.63 mm square pins; Contact types: tin bronze contact, 0.8 µ gold-plated on nickel primer or 2.5 µ tinned on nickel primer. Rated current: 3.0 A. Wire size ranges: types 0-0167024: for conductor cross-sections from 0.032 to 0.09 mm². Types -0141708-1/0-0166310-.: for conductor cross-sections from 0.14 to 0.56 mm². Corresponding crimp tools are described in chapter L.

With 0.45 N ejection force, type Modu IV.

Type: 1-0141708-1, tinned

Technical specifications
Version receptacle
AWG cross-section AWG 30-26
Insulation diameter 1.21 mm
Contact connection crimp connection
Contact material phosphor bronze
Contact surface Connection range tin-plated
Contact surface mating area tin-plated
contact surface tin-plated
Cable cross-section 0.05-0.12 mm²
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable cross-section
contact surface
AWG cross-section
Version
Contact material
Contact connection
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable cross-section
contact surface
AWG cross-section
Version
Contact material
Contact connection
Receptacle, 0.205-0.518 mm², AWG 24-20, crimp connection, gold-plated, 141708-1
Order No.:
 59F205
Manufacturer:
 AMP
Manufacturer SKU:
 141708-1
Available: 16,150 pcs. Leadtime: 4 Weeks **
Total Price: 5.35 € *
10 pcs.
0.5355 €
100 pcs.
0.4879 €
500 pcs.
0.4284 €
1000 pcs.
0.3927 €
5000 pcs.
0.2916 €
0.205-0.518 mm²
gold-plated
AWG 24-20
receptacle
phosphor bronze
crimp connection
Receptacle, 0.03-0.09 mm², AWG 32-28, crimp connection, tin-plated, 167024-3
Order No.:
 59F202
Manufacturer:
 AMP
Manufacturer SKU:
 167024-3
Available: 1,095 pcs. Leadtime: 11 Weeks ** Next delivery: 1,200 pcs. on 2024-05-10
Total Price: 0.46 € *
1 pcs.
0.4641 €
50 pcs.
0.2808 €
200 pcs.
0.2487 €
500 pcs.
0.2106 €
0.03-0.09 mm²
tin-plated
AWG 32-28
receptacle
phosphor bronze
crimp connection
Receptacle, 0.03-0.09 mm², AWG 32-28, crimp connection, gold-plated, 167024-1
Order No.:
 59F200
Manufacturer:
 AMP
Manufacturer SKU:
 167024-1
Available: 0 pcs. Leadtime: 7 Weeks ** Next delivery: 2,605 pcs. on 2024-05-10
Total Price: 0.52 € *
1 pcs.
0.5236 €
50 pcs.
0.4760 €
200 pcs.
0.4284 €
500 pcs.
0.3689 €
0.03-0.09 mm²
gold-plated
AWG 32-28
receptacle
phosphor bronze
crimp connection