1-927995-1 | AMP
Receptacle, AWG 28-24, crimp connection, gold-plated, 1-927995-1
Unit Price (€ / pc.)
0.4641 € *
Available: 6,426 pcs.
Leadtime: 6 Weeks **
Total Price:
0.46 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4641 €
50 pcs.
0.2749 €
200 pcs.
0.2499 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding female contact, type .-0927.
Conductor cross-section: AWG 28 to 24 (tinsel wire to DIN 47263, mixed stranded wire to DIN 47412). contact: CuSn. Version: with 2.5 µ tinning. Crimp area tinned, or with 0.8 µ gold-plating on nickel primer.
Type: 1-0927995-1, gold-plated
Technical specifications
Version | receptacle | |
AWG cross-section | AWG 28-24 | |
Insulation diameter | 0.55-0.65 mm | |
Contact connection | crimp connection | |
Contact material | phosphor bronze | |
contact surface | gold-plated |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |