09330006202 | Harting

Receptacle, 2.5 mm², AWG 14, crimp connection, silver-plated, 09330006202

Order No.: 43F126
EAN: 4099889654530
MPN:
09330006202
09 33 000 6202
Series: Han E
Harting
default L
Image may differ
Unit Price (€ / pc.)
0.4641 € *
Available: 123 pcs.
Leadtime: 2 Weeks **
Total Price:
0.46 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4641 €
10 pcs.
0.4165 €
50 pcs.
0.3689 €
100 pcs.
0.3213 €
*incl. VAT plus shipping costs
**Subject to prior sale

Crimp contact for contact inserts Han E/ES/A/K/Q 5, type 0933000.

For insertion on the above described contact inserts Han E/ES, Han Hv E and Han A, as well as Power contact for the series Han K and Han Q 5 for crimp terminal.

Female contact, type 0933000.

Technical attributes (type, conductor cross-sections, silver-plated or gold-plated finish): 6202, 2.5 mm², silver–plated

Technical specifications
Version receptacle
AWG cross-section AWG 14
Contact connection crimp connection
Contact material copper alloy
contact surface silver-plated
Cable cross-section 2.5 mm²
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Accessory
Variations
Cable cross-section
contact surface
AWG cross-section
Version
Contact material
Contact connection
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable cross-section
contact surface
AWG cross-section
Version
Contact material
Contact connection
Receptacle, 1.0 mm², AWG 18, crimp connection, tin-plated, 09330006218
Order No.:
 43F132
Manufacturer:
 Harting
Manufacturer SKU:
 09330006218
Available: 218 pcs. Leadtime: 2 Weeks **
Total Price: 4.34 € *
1 pcs.
4.3435 €
10 pcs.
3.8080 €
100 pcs.
3.3558 €
250 pcs.
3.2249 €
1000 pcs.
3.0107 €
1.0 mm²
tin-plated
AWG 18
receptacle
copper alloy
crimp connection