09330006205 | Harting
Receptacle, 1.0 mm², AWG 18, crimp connection, silver-plated, 09330006205
Crimp contact for contact inserts Han E/ES/A/K/Q 5, type 0933000.
For insertion on the above described contact inserts Han E/ES, Han Hv E and Han A, as well as Power contact for the series Han K and Han Q 5 for crimp terminal.
Female contact, type 0933000.
Technical attributes (type, conductor cross-sections, silver-plated or gold-plated finish): 6205, 0.75 to 1 mm², silver–plated
Version | receptacle | |
AWG cross-section | AWG 18 | |
Contact connection | crimp connection | |
Contact material | copper alloy | |
contact surface | silver-plated | |
Cable cross-section | 1.0 mm² |
Country of origin | DE |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |