7-215079-4 | AMP

Socket header, 4 pole, pitch 1.27 mm, straight, red, 7-215079-4

Order No.: 58F400
EAN: 4099891002312
MPN:
7-215079-4
7-0215079-4
Series: Micro-MaTch
AMP
7-215079-4 AMP PCB Connection Systems Image 1
7-215079-4 AMP PCB Connection Systems Image 2
7-215079-4 AMP PCB Connection Systems Image 3
7-215079-4 AMP PCB Connection Systems Image 4
7-215079-4 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.7854 € *
Available: 2,796 pcs.
Leadtime: On Request **
Total Price:
0.79 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7854 €
100 pcs.
0.6664 €
250 pcs.
0.5950 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB connectors, type TE Connectivity/AMP Micro-Match.

With 1.27 mm grid. Particularly compact; Housing: PTB, 20 % GV, compliant with UL 94 V-0. Contacts: tin bronze, compliant with DIN 17662/17670, tinned, fully encapsulated. Minimum contact force: 2.0 N. Safe from frictional corrosion through additional positioning spring. Standards and certifications: IEC 512, IEC 68, with UL approbation.

Female connectors, straight, type ..-0215079.

For PCB mounting.

Technical attributes (type, number of poles, dimension B): 7-0215079-4, 4-pole, B 7.1 mm

Technical specifications
Connection PCB connection
Connection plating tin-plated
Number of rows 2
Version socket header
Additional parts equipped
Colour red
Contact type socket
contact surface tin-plated
Rated voltage 100 V
Rated current 1 A
Orientation straight
Pin number 4 pole
Grid 1.27 mm
Type of locking Yes
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes