244-11300-15 | ept

Female connector, 110 pole, pitch 2 mm, straight, 244-11300-15

Order No.: 56F7606
EAN: 4099891037550
MPN:
244-11300-15
ept
default L
Image may differ
Unit Price (€ / pc.)
4.9147 € *
Available: 135 pcs.
Leadtime: 5 Weeks **
Total Price:
4.91 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9147 €
10 pcs.
4.3197 €
100 pcs.
3.7842 €
250 pcs.
3.6533 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB connectors, 2.0 mm Hardmetric, type ept 243-../244-..

compliant with IEC 61076-4-101. With 2.0 mm grid for direct 90 degree connection of PCBs up to 2.8 mm thickness (press-fit technology, quality class 2), suitable for in-line installation, with chamfered edges. Contact material: gold-plated bronze. Insulator: glass fiber-reinforced polyester. Insulation resistance min. 10^4 Mohm. Operating current at +20° C: 1.5 A. Useful life: > 250 insertion/ removal cycles. Each male connector can be equipped with pin contacts of different lengths (A: 8.25 mm. B: 9.75 mm and C: 11.25 mm). Pins C of the outer pin rows f and z are advanced in order to contact the shielding plates of the female connector.

Female connectors design A, type 244-1.

With multi-functional block for coding inserts.110-pole.

Type: 244 - 11300 - 15, female connector, shielded

Technical specifications
Connection press-in connection
Design A
Contact type socket
contact surface gold-plated
Rated current 1 A
Orientation straight
Pin number 110 pole
Grid 2 mm
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Rated current
Design
Contact type
contact surface
Grid
Pin number
Connection
Orientation
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Rated current
Design
Contact type
contact surface
Grid
Pin number
Connection
Orientation
Female connector, 110 pole, pitch 2 mm, straight, 244-11300-15
Order No.:
 56F7606
Manufacturer:
 ept
Manufacturer SKU:
 244-11300-15
Available: 135 pcs. Leadtime: 5 Weeks **
Total Price: 4.91 € *
1 pcs.
4.9147 €
10 pcs.
4.3197 €
100 pcs.
3.7842 €
250 pcs.
3.6533 €
1 A
A
socket
gold-plated
2 mm
110 pole
press-in connection
straight