424654 | ERNI

Female connector, type H11, 11 pole, b, pitch 5.08 mm, solder pin, straight, silver-plated, 424654

Order No.: 56F2955
EAN: 4099891024178
MPN:
424654
ERNI
424654 ERNI DIN PCB Connectors
Image may differ
Unit Price (€ / pc.)
13.6017 € *
Available: 0 pcs.
Leadtime: 41 Weeks **
Total Price:
13.60 € *
Price list
Quantity
Price per unit*
1 pcs.
13.6017 €
10 pcs.
11.9714 €
50 pcs.
11.1503 €
150 pcs.
10.6743 €
500 pcs.
10.1150 €
*incl. VAT plus shipping costs
**Subject to prior sale

Female connector DIN 41612, type ERNI STV.

With hard silver-plated contacts. The electrical and mechanical useful life of these contacts corresponds with performance class 1. Operating current +20/70 °C: 20/15 A. Test voltage: contact to contact 3100 V, contact/ground 3100 V.Leakage and air gap between contacts: 8.0 mm/4.5 mm. Contact resistance: max. 8.0 mohm. Insulation resistance: min. 1000 Gohm. Basic grid: 5.08 mm. Housing material: polycarbonate (PC) self-extinguishing to UL 94 V-1. Pulling force per contact: min. 0.15 N. Operating temperatures: - 60 to +125 °C. Certifications and standards: DIN 41612, IEC 603-2, UL, CSA. Type designations ending in VG correspond to VG 95324 requirements.

Female connector H11, straight, 4.3 mm solder pins, type 424.

With 0.6 x 0.6 mm solder pins. Contact assignment: 11-pole: row b fully assembled.

Technical attributes (type, number of poles, contact assignment, leading contact position): 424654, 11 - pole, b

Technical specifications
Connection solder pin
Design H11
Contact type socket
contact surface silver-plated
Contact row assignment b
Rated current 15 A
Orientation straight
Pin number 11 pole
Grid 5.08 mm
Logistics
Country of origin SI
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes