413170 | ERNI

Female connector, type H15, 15 pole, z-d, pitch 2.54 mm, faston plug, straight, gold-plated, 413170

Order No.: 54F1472
EAN: 4099891023416
MPN:
413170
ERNI
413170 ERNI DIN PCB Connectors
Image may differ
Unit Price (€ / pc.)
10.8528 € *
Available: 326 pcs.
Leadtime: 7 Weeks **
Total Price:
10.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.8528 €

Female connector DIN 41612, type ERNI STV.

With hard silver-plated contacts. The electrical and mechanical useful life of these contacts corresponds with performance class 1. Operating current +20/70 °C: 20/15 A. Test voltage: contact to contact 3100 V, contact/ground 3100 V.Leakage and air gap between contacts: 8.0 mm/4.5 mm. Contact resistance: max. 8.0 mohm. Insulation resistance: min. 1000 Gohm. Basic grid: 5.08 mm. Housing material: polycarbonate (PC) self-extinguishing to UL 94 V-1. Pulling force per contact: min. 0.15 N. Operating temperatures: - 60 to +125 °C. Certifications and standards: DIN 41612, IEC 603-2, UL, CSA. Type designations ending in VG correspond to VG 95324 requirements.

Female connector H15, straight, 6.3 x 0.8 mm tab terminals, type 413.

Contact assignment: 15-pole row z-d fill assembly.

Technical attributes (type, number of poles, contact assignment, pilot contact positions): 413170, 15-pole, z-d

Technical specifications
Connection faston plug
Design H15
Contact type socket
contact surface gold-plated
Contact row assignment z-d
Rated current 15 A
Orientation straight
Pin number 15 pole
Grid 2.54 mm
Logistics
Country of origin SI
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes