594750 | ERNI

Female connector, type H15, 15 pole, z-d, pitch 2.54 mm, solder pin, straight, gold-plated, 594750

Order No.: 54F1470
EAN: 4099891023409
MPN:
594750
ERNI
594750 ERNI DIN PCB Connectors
Image may differ
Unit Price (€ / pc.)
19.2066 € *
Available: 18 pcs.
Leadtime: 28 Weeks **
Total Price:
19.21 € *
Price list
Quantity
Price per unit*
1 pcs.
19.2066 €
10 pcs.
17.8619 €
25 pcs.
16.6124 €
50 pcs.
15.4581 €
*incl. VAT plus shipping costs
**Subject to prior sale

Female connector DIN 41612, type ERNI STV.

With hard silver-plated contacts. The electrical and mechanical useful life of these contacts corresponds with performance class 1. Operating current +20/70 °C: 20/15 A. Test voltage: contact to contact 3100 V, contact/ground 3100 V.Leakage and air gap between contacts: 8.0 mm/4.5 mm. Contact resistance: max. 8.0 mohm. Insulation resistance: min. 1000 Gohm. Basic grid: 5.08 mm. Housing material: polycarbonate (PC) self-extinguishing to UL 94 V-1. Pulling force per contact: min. 0.15 N. Operating temperatures: - 60 to +125 °C. Certifications and standards: DIN 41612, IEC 603-2, UL, CSA. Type designations ending in VG correspond to VG 95324 requirements.

Female connector H15, straight, 4.3 mm solder pins, type 594.

With 1.2 x 0.6 mm solder terminals, for 1.6 mm bore holes. Contact assignment: 15-pole row z-d fill assembly.

Technical attributes (type, number of poles, contact assignment, pilot contact positions): 594750, 15-pole, z-d

Technical specifications
Connection solder pin
Design H15
Contact type socket
contact surface gold-plated
Contact row assignment z-d
Rated current 15 A
Orientation straight
Pin number 15 pole
Grid 2.54 mm
Logistics
Country of origin SI
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes