402-51501-51 | ept

Female connector, type PICMG, 440 pole, pitch 0.5 mm, SMD, straight, gold-plated, 402-51501-51

Order No.: 52F7310
EAN: 4099891022013
MPN:
402-51501-51
ept
default L
Image may differ
Unit Price (€ / pc.)
9.2582 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
9.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.2582 €

Female connector, 0.5 mm for COM Express, type ept Colibri.

Double-row shielded PCB connection system with SMT technology. Compliant with requirements to PICMG COM Express, SFF-SIG Core Express and nanoETXexpress; Operating voltage: 50 VAC. Operating current: max. 0.5 A. Transmission rate: 5.0 Gbps. Insulation resistance: min. 100 Mohm. Contact resistance: max. 75 mohm. Test voltage: 200 VAC. Useful life: 30 insertion/removal cycles. Operating temperatures: –40 to +85 °C. Grid: 0.5 mm.

Federleisten / COM-Modul.

Type: 402-51501-51, 440-polig

Technical specifications
Connection SMD
Design PICMG
Contact type socket
contact surface gold-plated
Rated current 500 mA
Orientation straight
Pin number 440 pole
Grid 0.5 mm
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes