2231-302/026-000 | WAGO

Socket header, 2 pole, pitch 5.08 mm, angled, orange, 2231-302/026-000

Order No.: 46F9020
EAN: 4045454696474
MPN:
2231-302/026-000
Series: 2231
WAGO
2231-302/026-000 WAGO PCB Connection Systems Image 1
2231-302/026-000 WAGO PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
1.7136 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.71 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7136 €
10 pcs.
1.5589 €
100 pcs.
1.3804 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sub-D cable connectors with CAGE CLAMP S terminals, type Wago 2231.

Codable, with integrated actuators and one latch, conductor cross-sections from 0.2 to 2.5 mm (AWG 24 to AWG 12); Rated voltage: 250 V. Rated surge voltage: 4.0 kV. Rated current: 16 A. Stripping length: 10 to 11 mm. Dimensions: length = (number of poles x grid) + 1.5 mm.

5.08 mm grid.

Color: orange

Type: 2231-302/026-000, 2-pole

Technical specifications
Connection spring balancer connection
Connection plating tin-plated
Number of rows 1
Version socket header
Additional parts equipped
Colour orange
Contact type socket
contact surface tin-plated
Rated voltage 320 V
Rated current 16 A
Orientation angled
Pin number 2 pole
Grid 5.08 mm
Type of locking No
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes