231-105/026-000 | WAGO

Socket header, 5 pole, pitch 5 mm, angled, gray, 231-105/026-000

Order No.: 46F406
EAN: 4044918338899
MPN:
231-105/026-000
Series: 231
WAGO
231-105/026-000 WAGO PCB Connection Systems Image 1
231-105/026-000 WAGO PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
3.7366 € *
Available: 119 pcs.
Leadtime: 1 Week **
Total Price:
3.74 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7366 €
10 pcs.
3.3796 €
100 pcs.
3.0226 €
*incl. VAT plus shipping costs
**Subject to prior sale

Multipole connectors, 5.0 mm grid, type Wago 231-../026-000.

Mating with Wago 231-... pin headers; Color: gray, codable, with two catches. Operating current: 16 A. Operating voltage to UL/CSA: 300/300 V. Operating current to UL/CSA: 15/15A, Connections: cage clamp springs 0.08 to 2.5 mm² (AWG 28 to 12). Stripping length: 8.0 to 9.0 mm. Dimensions: length = (number of poles x grid) + 1.5 mm. Other electrical and mechanical values same as Wago 231 pin headers.

Type: 105, 5 - pole

Technical specifications
Connection spring balancer connection
Connection plating tin-plated
Number of rows 1
Version socket header
Additional parts equipped
Colour gray
Contact type socket
contact surface tin-plated
Rated voltage 320 V
Rated current 16 A
Orientation angled
Pin number 5 pole
Grid 5 mm
Type of locking No
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes