MICA 18 | Lumberg

Socket header, 18 pole, pitch 2.54 mm, angled, white, MICA 18

Order No.: 56F5815
EAN: 4099889999990
MPN:
MICA 18
Series: MICA
Lumberg
MICA 18 Lumberg PCB Connection Systems Image 1
MICA 18 Lumberg PCB Connection Systems Image 2
MICA 18 Lumberg PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
1.7969 € *
Available: 854 pcs.
Leadtime: 6 Weeks **
Total Price:
1.80 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7969 €
25 pcs.
1.5351 €
100 pcs.
1.4161 €
500 pcs.
1.2733 €
1000 pcs.
1.2138 €
*incl. VAT plus shipping costs
**Subject to prior sale

Micro-module connectors, type Lumberg MICA../MICS.

For PCB mounting, space-saving; Grid: 1.27 mm. Rated current: 1.2 A. Rated voltage: 32 VAC. Operating temperatures: –40 to +105 °C. Connectible cables: AWG 28 and AWG 26. Certifications: VDE, UL.

Socket strips with latch, type MICA.

With insulation displacement technology. The socket strips can be used with reliable guide and coding when used in combination with male connectors series MICS; Contact carrier material: PBT to UL 94 V-0. Contact spring: CuSn, tinned. Contact resistance: max. 10 mohm. Insulation resistance: min. 10 Gohm.

Technical attributes (type, number of poles, dimension A): MICA 18, 18–pole, A 25.37 mm

Technical specifications
Connection IDC connection
Connection plating tin-plated
Number of rows 1
Version socket header
Additional parts equipped
Colour white
Contact type socket
contact surface tin-plated
Rated voltage 32 V
Rated current 1.2 A
Orientation angled
Pin number 18 pole
Grid 2.54 mm
Type of locking Yes
Logistics
Country of origin DE
Customs tariff number 85369010
Original Packaging Carton with 500 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes