0607203 | Helios-Preisser
Feeler gauge, 0.05 to 1.0 mm, 20 blades, spring band, stainless steel, Helios-Preisser 0607 203
Order No.: 07L252
EAN: 4029713259624
MPN:
0607203
Unit Price (€ / pc.)
11.90 € *
Available: 4 pcs.
Leadtime: 9 Weeks **
Feeler gauges, type Helios-Preisser 0607.
With conical blades and lock nut; Measuring range: 0.05 to 1.00 mm. Blade length: 100 mm. Width: 10 mm. Number of blades: 20.
Technical attributes (type, material): 0607 203, spring band, stainless steel
Technical specifications
Version | feeler gauge | |
Material | steel |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 90173000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |