404-52026-51 | ept

Socket header, 26 pole, pitch 1.27 mm, straight, black, 404-52026-51

Order No.: 58F5230
EAN: 4099891003593
MPN:
404-52026-51
Series: One27
ept
404-52026-51 ept PCB Connection Systems Image 1
404-52026-51 ept PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
1.9159 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
1.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.9159 €
Technical specifications
Connection SMD
Number of rows 2
Version socket header
Additional parts equipped
Colour black
Contact type socket
contact surface gold-plated
Rated voltage 500 V
Rated current 1.4 A
Orientation straight
Pin number 26 pole
Grid 1.27 mm
Logistics
Country of origin CN
Customs tariff number 85389099
Original Packaging Reel with 560 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes