284314 | ERNI
Female connector, type E160, 160 pole, a-b-c-d-e, pitch 2.54 mm, solder pin, straight, gold-plated, 284314
compliant with design E to DIN 41612, operational current at +20/70 °C 3.0/2.0 A. The other electrical and mechanical values are the same as the specifications for type E 80. Basic grid: 2.54 mm. Contact row assignment: a-b-c-d-e fully assembled, solder pins for 1.0 mm bores.
Female connector E160, straight, 4.0 mm solder pins, type 284.
Table index: type, number of poles, contact row assignment, housing material.
Technical attributes (type, number of poles, contact row assignment, housing material): 284314, 160-pole, a-b-c-d-e, PBT
Connection | solder pin | |
Design | E160 | |
Contact type | socket | |
contact surface | gold-plated | |
Contact row assignment | a-b-c-d-e | |
Orientation | straight | |
Pin number | 160 pole | |
Grid | 2.54 mm |
Country of origin | DE |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |