284258 | ERNI

Female connector, type R, 96 pole, a-b-c, pitch 2.54 mm, solder pin, angled, gold-plated, 284258

Order No.: 54F1308
EAN: 4099891023287
MPN:
284258
ERNI
default L
Image may differ
Unit Price (€ / pc.)
10.7219 € *
Available: 87 pcs.
Leadtime: 32 Weeks **
Total Price:
10.72 € *
Price list
Quantity
Price per unit*
1 pcs.
10.7219 €
10 pcs.
9.4367 €
50 pcs.
8.7822 €
150 pcs.
8.4014 €
500 pcs.
7.9849 €
*incl. VAT plus shipping costs
**Subject to prior sale

Female connector DIN 41612, type ERNI STV.

Operating current +20/70 °C: 4.0/2.0 A. Test voltage: contact to contact 1000 V, contact/ground 1550 V.Leakage and air gap between contacts: 1.2 mm. Contact resistance: max. 20 mohm. Insulation resistance: min. 1000 Gohm. Basic grid: 2.54 mm. Housing material: polybutylene terephthalate (PBT) flame-resistant to UL 94 V-0, or polycarbonate (PC) self-extinguishing to UL 94 V-1. Pulling force per contact: min. 0.15 N. Operating temperatures: - 60 to +125 °C. Certifications and standards: DIN 41612, IEC 603-2, UL, CSA. Type designations ending in VG correspond to VG 95324 requirements.

Female connector R, angled, type 284.

With 3.0 mm solder pins, angled by 90°, for 1.0 mm holes. The bottom of the insulating body is open and without base plate. Contact assignment: a-b-c fully assembled.

Type: 284258, 96-pole, a-b-c, PBT, class 2

Technical specifications
Performance level 2
Connection solder pin
Design R
Contact type socket
contact surface gold-plated
Contact row assignment a-b-c
Orientation angled
Pin number 96 pole
Grid 2.54 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Pin number
Contact row assignment
Design
Contact type
contact surface
Grid
Connection
Orientation
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Pin number
Contact row assignment
Design
Contact type
contact surface
Grid
Connection
Orientation