284170 | ERNI

Female connector, type C, 64 pole, a-c, pitch 2.54 mm, solder pin, straight, gold-plated, 284170

Order No.: 54F1155
EAN: 4099891023058
MPN:
284170
ERNI
284170 ERNI DIN PCB Connectors
Image may differ
Unit Price (€ / pc.)
3.5938 € *
Available: 340 pcs.
Leadtime: 32 Weeks **
Total Price:
3.59 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5938 €
10 pcs.
3.3201 €
50 pcs.
3.0583 €
*incl. VAT plus shipping costs
**Subject to prior sale

Female connector DIN 41612, type ERNI STV.

Operating current +20/70 °C: 4.0/2.0 A. Test voltage: contact to contact 1000 V, contact/ground 1550 V.Leakage and air gap between contacts: 1.2 mm. Contact resistance: max. 20 mohm. Insulation resistance: min. 1000 Gohm. Basic grid: 2.54 mm. Housing material: polybutylene terephthalate (PBT) flame-resistant to UL 94 V-0, or polycarbonate (PC) self-extinguishing to UL 94 V-1. Pulling force per contact: min. 0.15 N. Operating temperatures: - 60 to +125 °C. Certifications and standards: DIN 41612, IEC 603-2, UL, CSA. Type designations ending in VG correspond to VG 95324 requirements.

contact assignment:64-pole: rows a-c fully assembled,

solder pins for 1.0 mm bores.

Female connector C, straight, 2.5 mm solder pins, type 284.

Contact assignment: a-c fully assembled. Solder pins for 1.0 mm holes.

Type: 284170, 64-pole, a-c, PBT, class 2

Technical specifications
Performance level 2
Connection solder pin
Design C
Contact type socket
contact surface gold-plated
Contact row assignment a-c
Orientation straight
Pin number 64 pole
Grid 2.54 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes