284164 | ERNI
Female connector, type B, 32 pole, a-b, pitch 2.54 mm, solder pin, straight, gold-plated, 284164
Female connector DIN 41612, type ERNI STV.
Operating current +20/70 °C: 4.0/2.0 A. Test voltage: contact to contact 1000 V, contact/ground 1550 V. Leakage and air gap between contacts: 1.2 mm. Contact resistance: max. 20 mohm. Insulation resistance: min. 1000 Gohm. Basic grid: 2.54 mm. Housing material: polybutylene terephthalate (PBT) flame-resistant to UL 94 V-0, or polycarbonate (PC) self-extinguishing to UL 94 V-1. Pulling force per contact: min. 0.15 N. Operating temperatures: - 60 to +125 °C. Certifications and standards: DIN 41612, IEC 603-2, UL, CSA. Type designations ending in VG correspond to VG 95324 requirements.
Female connector B, straight, 4.0 mm solder pins, type 284.
Contact assignment: a-b, every second contact, solder pins for 1.0 mm bore holes.
Technical attributes (type, number of poles, contact assignment, housing material, performance class): 284164, 32-pole, a-b, PBT, class 2
Performance level | 2 | |
Connection | solder pin | |
Design | B | |
Contact type | socket | |
contact surface | gold-plated | |
Contact row assignment | a-b | |
Orientation | straight | |
Pin number | 32 pole | |
Grid | 2.54 mm |
Country of origin | DE |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |