09185206804 | Harting
Socket header, 20 pole, pitch 2.54 mm, straight, gray, 09185206804
Female insulation displacement connectors DIN 41651, female contacts, with center polarity coding, type Harting SEK 18 0918.
Without cable termination. Corresponding DIN 41651 pin headers; Contacts: gold-plated. Performance class 2 (200 insertion cycles). With marking for the edge wire. Cable partition: 1.27 mm. Cable cross-section: stranded wire 0.09 mm² (AWG 28/7). Please order the strain relief clamps separately (1 per strip). Dimension B: (number of poles/2 - 1) x 2.54 mm.
Female connectors with center polarity and cable termination, type 0918.
Technical attributes (type, number of poles, dimension A): 5206804, 20-pole, A 30.0 mm
Connection | IDC connection | |
Connection plating | tin-plated | |
Number of rows | 2 | |
Version | socket header | |
Additional parts | unequipped | |
Colour | gray | |
Contact type | socket | |
contact surface | gold-plated | |
Rated voltage | 320 V | |
Rated current | 2.5 A | |
Orientation | straight | |
Pin number | 20 pole | |
Grid | 2.54 mm |
Country of origin | CH |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |