1-2178710-2 | AMP
Socket header, 12 pole, pitch 1.27 mm, straight, black, 1-2178710-2
Unit Price (€ / pc.)
0.4641 € *
Available: 0 pcs.
Available in 5 Days: 12,200 pcs.
Leadtime: 1 Week **
Female connector, 1-2178710-2, AMP
Board-to-Board, Printed Circuit Board, Vertical, 12 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Female
- Contact Base Material: Copper Alloy
- Housing Material: PBT GF
- Housing Color: black
- Orientation: straight
- Number of positions: 12
- Operating Temperature Range: -30 – 85 °C [-22 – 185 °F]
- Insulation Resistance: 1000 MΩ
- Centerline (Pitch): 1.27 mm
- Row-to-Row Spacing: 2 mm [0.059 in]
- PCB Mount Retention: With
Technical specifications
Connection | PCB connection | |
Connection plating | tin-plated | |
Number of rows | 2 | |
Version | socket header | |
Additional parts | equipped | |
Colour | black | |
Contact type | socket | |
contact surface | tin-plated | |
Rated voltage | 150 V | |
Rated current | 850 mA | |
Orientation | straight | |
Pin number | 12 pole | |
Grid | 1.27 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |