2-132 | Bernstein
Spring hooks for Compression springs, 175 mm, 8 g, 2-132
Order No.: 07L1620
EAN: 4250838501453
MPN:
2-132
Unit Price (€ / pc.)
12.7568 € *
Available: 9 pcs.
Available in 5 Days: 349 pcs.
Leadtime: 1 Week **
Total Price:
12.76 € *
Price list
Quantity
Price per unit*
1 pcs.
12.7568 €
5 pcs.
11.5311 €
*incl. VAT plus shipping costs
**Subject to prior sale
Spring hook, 2-132, Bernstein
Spring hook 175 mm, 8 g
Features
- For hooking and unhooking tension springs
- Material Quality steel
- Nickel-plated and insulated
Technical specifications
Version | Spring hook | |
Suitable for | Compression springs | |
Weight | 8 g | |
Length | 175 mm | |
Material | special steel |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82055980 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |