93.01.8.240 | Finder

Relay socket for for series 34, 93.01.8.240

Order No.: 29G9527
EAN: 8012823264998
MPN:
93.01.8.240
93018240
Series: 93
Finder
default L
Image may differ
Unit Price (€ / pc.)
12.4474 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
12.45 € *
Price list
Quantity
Price per unit*
10 pcs.
12.4474 €
50 pcs.
11.6144 €
150 pcs.
11.1027 €
500 pcs.
10.5315 €
*incl. VAT plus shipping costs
**Subject to prior sale

Relay socket, 93.01.8.240, Finder

Relay socket with screw terminals, for DIN-rail, color blue, for relay 34.51,34.81, with holding and dismounting lever, integrated display and EMC suppression circuit of the coil, 'safe separation' acc. to VDE 0106, part 101 Attention only for AC ! Nominal operating voltage 230 V AC

Technical specifications
Suitable for for series 34
Accessory Type relay socket
Logistics
Country of origin IT
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Accessory Type
Suitable for
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Accessory Type
Suitable for
Relay socket for for series 34, 93.01.7.024
Order No.:
 29G9526
Manufacturer:
 Finder
Manufacturer SKU:
 93.01.7.024
Available: 20 pcs. Leadtime: 1 Week **
Total Price: 7.45 € *
1 pcs.
7.4494 €
10 pcs.
6.5569 €
50 pcs.
6.1047 €
150 pcs.
5.8429 €
500 pcs.
5.5454 €
relay socket
for series 34
Relay socket for for series 34, 93.01.0.024
Order No.:
 34G3603
Manufacturer:
 Finder
Manufacturer SKU:
 93.01.0.024
Available: 0 pcs. Leadtime: 5 Weeks **
Total Price: 11.42 € *
10 pcs.
11.4240 €
50 pcs.
10.6386 €
150 pcs.
10.1626 €
500 pcs.
9.6509 €
relay socket
for series 34
Relay socket for for series 34, 93.01.7.060
Order No.:
 34G3612
Manufacturer:
 Finder
Manufacturer SKU:
 93.01.7.060
Available: 0 pcs. Leadtime: 5 Weeks **
Total Price: 11.70 € *
10 pcs.
11.6977 €
50 pcs.
10.9599 €
relay socket
for series 34
Relay socket, 93.02.7.024
Order No.:
 31G1274
Manufacturer:
 Finder
Manufacturer SKU:
 93.02.7.024
Available: 0 pcs. Leadtime: 5 Weeks **
Total Price: 17.28 € *
10 pcs.
17.2788 €
50 pcs.
16.1959 €
relay socket
Relay socket for for series 34, 93.01.8.240
Order No.:
 29G9527
Manufacturer:
 Finder
Manufacturer SKU:
 93.01.8.240
Available: 0 pcs. Leadtime: 5 Weeks **
Total Price: 12.45 € *
10 pcs.
12.4474 €
50 pcs.
11.6144 €
150 pcs.
11.1027 €
500 pcs.
10.5315 €
relay socket
for series 34