IEC-BU/BU | Coaxial Adapters
Coaxial adapter, 75 Ω, IEC socket to IEC socket, straight, IEC-BU/BU
Order No.: 71N8240
EAN: 4099889849981
MPN:
IEC-BU/BU
Unit Price (€ / pc.)
0.6664 € *
Available: 13 pcs.
Leadtime: 8 Weeks **
Single adapters.
Type: IEC-Bu/Bu, IEC jack/ IEC jack
Technical specifications
Design | straight | |
Impedance | 75 Ω | |
Connector (exit) | IEC socket | |
Connector | IEC socket |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |