843473-1 | AMP
Extraction tool for Socket contacts of plug series Modu I, Modu IV and V, 151.64 mm, 6.804 g, 843473-1
Order No.: 07L2131
EAN: 4099891380038
MPN:
843473-1
0-0843473-1
Unit Price (€ / pc.)
39.389 € *
Available: 6 pcs.
Leadtime: On Request **
Extractors, type TE Connectivity/AMP 0-0843473-1.
Special tool for jack contacts of the Modu I, Modu IV and V connector series.
Type: 0–0843473–1, extraction tool
Technical specifications
Version | Extraction tool | |
Suitable for | Socket contacts of plug series Modu I, Modu IV and V | |
Weight | 6.804 g | |
Length | 151.64 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82055980 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |