189727-1 | AMP
Extraction tool for mini universal MATE-N-LOK contacts, 7.5 g, 189727-1
Order No.: 07L2123
EAN: 4099891380021
MPN:
189727-1
0-0189727-1
Unit Price (€ / pc.)
48.6829 € *
Available: 4 pcs.
Leadtime: 6 Weeks **
Total Price:
48.68 € *
Price list
Quantity
Price per unit*
1 pcs.
48.6829 €
5 pcs.
45.7555 €
15 pcs.
44.0062 €
50 pcs.
42.0546 €
150 pcs.
40.3053 €
*incl. VAT plus shipping costs
**Subject to prior sale
Extractors, type TE Connectivity/AMP 0-0189727-1.
Special tool for pin and jack contacts of the Mini-Mate-N-Lok series.
Type: 0–0189727–1, extraction tool
Technical specifications
Version | Extraction tool | |
Suitable for | mini universal MATE-N-LOK contacts | |
Weight | 7.5 g |
Download
Logistics
Country of origin | IN |
Customs tariff number | 82055980 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |