05003582001 | Wera
3/8 inch extension, Internal/External square, 3/8 inch, L 125 mm, 05003582001
Unit Price (€ / pc.)
12.1975 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
12.20 € *
Price list
Quantity
Price per unit*
1 pcs.
12.1975 €
5 pcs.
11.5906 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ratchet extensions, type 8794../8796.
For 3/8" square drive sockets with ball lock, free-wheeling sleeve for tightening and loosening screws and nuts; Material: chrome vanadium, brushed chrome finish.
Type: 8794 SB, extension, L 125 mm
Technical specifications
Drive | 3/8 inch | |
Version | extension | |
ESD protection | No | |
Size | 3/8 inch | |
Length | 125 mm | |
Peak type | Internal/External square | |
1000V Insulated | No |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82042000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |